GCM3195C2A472GA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.41392
Datasheet
4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C2A472GA16D

DigiKey Part Number
490-GCM3195C2A472GA16DTR-ND - Tape & Reel (TR)
490-GCM3195C2A472GA16DCT-ND - Cut Tape (CT)
490-GCM3195C2A472GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM3195C2A472GA16D
Description
CAP CER 4700PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195C2A472GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.16700$11.67
50$0.84020$42.01
100$0.73990$73.99
500$0.57188$285.94
1,000$0.52017$520.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45155$1,806.20
8,000$0.42221$3,377.68
12,000$0.40753$4,890.36
20,000$0.39125$7,825.00
28,000$0.38174$10,688.72
40,000$0.37259$14,903.60
48,000$0.36826$17,676.48
96,000$0.35366$33,951.36
100,000$0.35289$35,289.00
Manufacturers Standard Package