
GCM3195C1H393JA16D | |
---|---|
DigiKey Part Number | 490-GCM3195C1H393JA16DTR-ND - Tape & Reel (TR) 490-GCM3195C1H393JA16DCT-ND - Cut Tape (CT) 490-GCM3195C1H393JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H393JA16D |
Description | CAP CER 0.039UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H393JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.02500 | $20.25 |
50 | $1.50320 | $75.16 |
100 | $1.28830 | $128.83 |
500 | $1.06950 | $534.75 |
1,000 | $0.98562 | $985.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81067 | $3,242.68 |
8,000 | $0.77010 | $6,160.80 |
12,000 | $0.75413 | $9,049.56 |
20,000 | $0.73265 | $14,653.00 |
28,000 | $0.71782 | $20,098.96 |
40,000 | $0.70356 | $28,142.40 |
48,000 | $0.69680 | $33,446.40 |
96,000 | $0.68654 | $65,907.84 |
100,000 | $0.67283 | $67,283.00 |