
GCM3195C1H393GA16D | |
---|---|
DigiKey Part Number | 490-GCM3195C1H393GA16DTR-ND - Tape & Reel (TR) 490-GCM3195C1H393GA16DCT-ND - Cut Tape (CT) 490-GCM3195C1H393GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H393GA16D |
Description | CAP CER 0.039UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H393GA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.56400 | $35.64 |
50 | $2.71940 | $135.97 |
100 | $2.45920 | $245.92 |
500 | $2.02040 | $1,010.20 |
1,000 | $1.88484 | $1,884.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.69845 | $6,793.80 |
8,000 | $1.59371 | $12,749.68 |
12,000 | $1.58808 | $19,056.96 |
20,000 | $1.55677 | $31,135.40 |
28,000 | $1.53175 | $42,889.00 |
40,000 | $1.50769 | $60,307.60 |
48,000 | $1.49627 | $71,820.96 |