Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C1H273JA16D

DigiKey Part Number
490-GCM3195C1H273JA16DTR-ND - Tape & Reel (TR)
490-GCM3195C1H273JA16DCT-ND - Cut Tape (CT)
490-GCM3195C1H273JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM3195C1H273JA16D
Description
CAP CER 0.027UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195C1H273JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.31400$13.14
50$0.95240$47.62
100$0.84160$84.16
500$0.75212$376.06
1,000$0.62207$622.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52169$2,086.76
8,000$0.48906$3,912.48
12,000$0.47273$5,672.76
20,000$0.45463$9,092.60
28,000$0.44405$12,433.40
40,000$0.43387$17,354.80
48,000$0.42905$20,594.40
96,000$0.41281$39,629.76
100,000$0.41281$41,281.00
Manufacturers Standard Package