New at DigiKey
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72E103KWB1K

DigiKey Part Number
490-GCM21BR72E103KWB1KTR-ND - Tape & Reel (TR)
490-GCM21BR72E103KWB1KCT-ND - Cut Tape (CT)
490-GCM21BR72E103KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72E103KWB1K
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.10800$31.08
50$2.35140$117.57
100$2.11790$211.79
500$1.72340$861.70
1,000$1.60147$1,601.47
2,500$1.47286$3,682.15
5,000$1.39539$6,976.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.29354$12,935.40
20,000$1.24251$24,850.20
30,000$1.21694$36,508.20
50,000$1.18860$59,430.00
70,000$1.17203$82,042.10
Manufacturers Standard Package