
GRM21A5C2E121FW01D | |
---|---|
DigiKey Part Number | 490-GRM21A5C2E121FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E121FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E121FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E121FW01D |
Description | CAP CER 120PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
50 | $1.25460 | $62.73 |
100 | $1.11510 | $111.51 |
500 | $0.88072 | $440.36 |
1,000 | $0.80846 | $808.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71409 | $2,856.36 |
8,000 | $0.67304 | $5,384.32 |
12,000 | $0.65247 | $7,829.64 |
20,000 | $0.62969 | $12,593.80 |
28,000 | $0.61637 | $17,258.36 |
40,000 | $0.60895 | $24,358.00 |
48,000 | $0.57595 | $27,645.60 |