Direct
Direct
Direct

GCM21BR71H154KA37L | |
|---|---|
DigiKey Part Number | 490-17785-2-ND - Tape & Reel (TR) 490-17785-1-ND - Cut Tape (CT) 490-17785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H154KA37L |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H154KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H154K125AA | TDK | 18,148 | 445-5682-1-ND | $1.73000 | Direct |
| GA0805Y154JXABR31G | Vishay Vitramon | 0 | GA0805Y154JXABR31G-ND | $1.02638 | Direct |
| GA0805Y154KXABR31G | Vishay Vitramon | 0 | GA0805Y154KXABR31G-ND | $0.95092 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48990 | $4,469.70 |



