
GCM21BR71E824KA55L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E824KA55LTR-ND - Tape & Reel (TR) 490-GCM21BR71E824KA55LCT-ND - Cut Tape (CT) 490-GCM21BR71E824KA55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E824KA55L |
Description | CAP CER 0.82UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E824KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38100 | $13.81 |
| 50 | $1.00300 | $50.15 |
| 100 | $0.88710 | $88.71 |
| 500 | $0.69258 | $346.29 |
| 1,000 | $0.63248 | $632.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56956 | $1,708.68 |
| 6,000 | $0.53259 | $3,195.54 |
| 9,000 | $0.51410 | $4,626.90 |
| 15,000 | $0.49360 | $7,404.00 |
| 21,000 | $0.48162 | $10,114.02 |
| 30,000 | $0.47009 | $14,102.70 |

