0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71E824KA55L

DigiKey Part Number
490-GCM21BR71E824KA55LTR-ND - Tape & Reel (TR)
490-GCM21BR71E824KA55LCT-ND - Cut Tape (CT)
490-GCM21BR71E824KA55LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71E824KA55L
Description
CAP CER 0.82UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71E824KA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38100$13.81
50$1.00300$50.15
100$0.88710$88.71
500$0.69258$346.29
1,000$0.63248$632.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56956$1,708.68
6,000$0.53259$3,195.54
9,000$0.51410$4,626.90
15,000$0.49360$7,404.00
21,000$0.48162$10,114.02
30,000$0.47009$14,102.70
Manufacturers Standard Package