
GCM21BR71E274KA37L | |
---|---|
DigiKey Part Number | 490-GCM21BR71E274KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR71E274KA37LCT-ND - Cut Tape (CT) 490-GCM21BR71E274KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E274KA37L |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E274KA37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29700 | $12.97 |
50 | $0.93940 | $46.97 |
100 | $0.83010 | $83.01 |
500 | $0.64554 | $322.77 |
1,000 | $0.58865 | $588.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52893 | $1,586.79 |
6,000 | $0.49395 | $2,963.70 |
9,000 | $0.46804 | $4,212.36 |
15,000 | $0.45705 | $6,855.75 |
21,000 | $0.44571 | $9,359.91 |
30,000 | $0.43481 | $13,044.30 |
36,000 | $0.42964 | $15,467.04 |
72,000 | $0.41982 | $30,227.04 |
75,000 | $0.41132 | $30,849.00 |