
GCM21BL81H224KA37L | |
|---|---|
DigiKey Part Number | 490-14777-2-ND - Tape & Reel (TR) 490-14777-1-ND - Cut Tape (CT) 490-14777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81H224KA37L |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL81H224KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.86660 | $43.33 |
| 100 | $0.76380 | $76.38 |
| 500 | $0.59014 | $295.07 |
| 1,000 | $0.53654 | $536.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45706 | $1,371.18 |
| 6,000 | $0.42570 | $2,554.20 |
| 9,000 | $0.40998 | $3,689.82 |
| 15,000 | $0.39258 | $5,888.70 |
| 21,000 | $0.38241 | $8,030.61 |
| 30,000 | $0.37263 | $11,178.90 |

