Parametric Equivalent
Parametric Equivalent

GCM21BD70G226ME36L | |
|---|---|
DigiKey Part Number | 490-GCM21BD70G226ME36LTR-ND - Tape & Reel (TR) 490-GCM21BD70G226ME36LCT-ND - Cut Tape (CT) 490-GCM21BD70G226ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BD70G226ME36L |
Description | CAP CER 22UF 4V X7T 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.34300 | $23.43 |
| 50 | $1.74460 | $87.23 |
| 100 | $1.56130 | $156.13 |
| 500 | $1.25132 | $625.66 |
| 1,000 | $1.15561 | $1,155.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00782 | $3,023.46 |
| 6,000 | $0.95169 | $5,710.14 |
| 9,000 | $0.92358 | $8,312.22 |
| 15,000 | $0.89242 | $13,386.30 |
| 21,000 | $0.87420 | $18,358.20 |
| 30,000 | $0.85667 | $25,700.10 |



