2.2 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC7YA225KE02L

DigiKey Part Number
490-16390-2-ND - Tape & Reel (TR)
490-16390-1-ND - Cut Tape (CT)
490-16390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC7YA225KE02L
Description
CAP CER 2.2UF 35V X7S 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC7YA225KE02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,276
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.62300$26.23
50$1.97160$98.58
100$1.77010$177.01
500$1.43086$715.43
1,000$1.32629$1,326.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14830$3,444.90
6,000$1.11381$6,682.86
9,000$1.10930$9,983.70
15,000$1.08836$16,325.40
21,000$1.06742$22,415.82
30,000$1.04728$31,418.40
36,000$1.03774$37,358.64
72,000$1.02924$74,105.28
Manufacturers Standard Package