Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC72A105ME36L

DigiKey Part Number
490-GCM21BC72A105ME36LTR-ND - Tape & Reel (TR)
490-GCM21BC72A105ME36LCT-ND - Cut Tape (CT)
490-GCM21BC72A105ME36LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC72A105ME36L
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC72A105ME36L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.91300$19.13
50$1.41560$70.78
100$1.26200$126.20
500$1.09010$545.05
1,000$0.92300$923.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82014$2,460.42
6,000$0.77912$4,674.72
9,000$0.74160$6,674.40
15,000$0.72085$10,812.75
21,000$0.71865$15,091.65
30,000$0.69533$20,859.90
36,000$0.69431$24,995.16
72,000$0.67670$48,722.40
75,000$0.67540$50,655.00
Manufacturers Standard Package