
GCM21BC72A105ME36L | |
---|---|
DigiKey Part Number | 490-GCM21BC72A105ME36LTR-ND - Tape & Reel (TR) 490-GCM21BC72A105ME36LCT-ND - Cut Tape (CT) 490-GCM21BC72A105ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC72A105ME36L |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC72A105ME36L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.91300 | $19.13 |
50 | $1.41560 | $70.78 |
100 | $1.26200 | $126.20 |
500 | $1.09010 | $545.05 |
1,000 | $0.92300 | $923.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82014 | $2,460.42 |
6,000 | $0.77912 | $4,674.72 |
9,000 | $0.74160 | $6,674.40 |
15,000 | $0.72085 | $10,812.75 |
21,000 | $0.71865 | $15,091.65 |
30,000 | $0.69533 | $20,859.90 |
36,000 | $0.69431 | $24,995.16 |
72,000 | $0.67670 | $48,722.40 |
75,000 | $0.67540 | $50,655.00 |