
GCM21BC71E475KE36L | |
---|---|
DigiKey Part Number | 490-14435-2-ND - Tape & Reel (TR) 490-14435-1-ND - Cut Tape (CT) 490-14435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71E475KE36L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71E475KE36L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.63800 | $16.38 |
50 | $1.20180 | $60.09 |
100 | $1.05450 | $105.45 |
500 | $0.84164 | $420.82 |
1,000 | $0.77183 | $771.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64934 | $1,948.02 |
6,000 | $0.60929 | $3,655.74 |
9,000 | $0.60650 | $5,458.50 |
15,000 | $0.55463 | $8,319.45 |