
GCM21BC71E106KE36K | |
---|---|
DigiKey Part Number | 490-GCM21BC71E106KE36KTR-ND - Tape & Reel (TR) 490-GCM21BC71E106KE36KCT-ND - Cut Tape (CT) 490-GCM21BC71E106KE36KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71E106KE36K |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.44700 | $24.47 |
50 | $1.83260 | $91.63 |
100 | $1.58550 | $158.55 |
500 | $1.28206 | $641.03 |
1,000 | $1.22467 | $1,224.67 |
2,500 | $1.12060 | $2,801.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.02638 | $10,263.80 |
20,000 | $0.98303 | $19,660.60 |
30,000 | $0.96132 | $28,839.60 |
50,000 | $0.93755 | $46,877.50 |