
GCM21B5C2J102JX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J102JX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J102JX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J102JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J102JX03L |
Description | CAP CER 1000PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J102JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29100 | $12.91 |
| 50 | $0.93060 | $46.53 |
| 100 | $0.82050 | $82.05 |
| 500 | $0.63634 | $318.17 |
| 1,000 | $0.57953 | $579.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49488 | $1,484.64 |
| 6,000 | $0.46158 | $2,769.48 |
| 9,000 | $0.44492 | $4,004.28 |
| 15,000 | $0.42646 | $6,396.90 |
| 21,000 | $0.41566 | $8,728.86 |
| 30,000 | $0.40528 | $12,158.40 |

