
GCM21B5C2E562JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E562JX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2E562JX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2E562JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E562JX0AL |
Description | CAP CER 5600PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E562JX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94540 | $47.27 |
| 100 | $0.83450 | $83.45 |
| 500 | $0.64950 | $324.75 |
| 1,000 | $0.59236 | $592.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53237 | $1,597.11 |
| 6,000 | $0.49721 | $2,983.26 |
| 9,000 | $0.47961 | $4,316.49 |
| 15,000 | $0.46012 | $6,901.80 |
| 21,000 | $0.44873 | $9,423.33 |
| 30,000 | $0.43776 | $13,132.80 |
| 36,000 | $0.43257 | $15,572.52 |
| 72,000 | $0.41508 | $29,885.76 |
| 75,000 | $0.41415 | $31,061.25 |

