6.8 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2D6R8WB01D

DigiKey Part Number
490-GQM1555C2D6R8WB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2D6R8WB01DCT-ND - Cut Tape (CT)
490-GQM1555C2D6R8WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2D6R8WB01D
Description
CAP CER 6.8PF 200V NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2D6R8WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.69700$26.97
50$2.02740$101.37
100$1.82190$182.19
500$1.47494$737.47
1,000$1.36789$1,367.89
2,500$1.25490$3,137.25
5,000$1.18679$5,933.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.05713$10,571.30
20,000$1.05068$21,013.60
30,000$1.04734$31,420.20
50,000$1.04353$52,176.50
70,000$1.04125$72,887.50
Manufacturers Standard Package