Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2E103FX0AL

DigiKey Part Number
490-GCM21B5C2E103FX0ALTR-ND - Tape & Reel (TR)
490-GCM21B5C2E103FX0ALCT-ND - Cut Tape (CT)
490-GCM21B5C2E103FX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2E103FX0AL
Description
CAP CER 10000PF 250V C0G 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.00500$30.05
50$2.27440$113.72
100$2.04860$204.86
500$1.66848$834.24
1,000$1.55106$1,551.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43413$4,302.39
6,000$1.36173$8,170.38
9,000$1.32547$11,929.23
15,000$1.28528$19,279.20
21,000$1.26178$26,497.38
30,000$1.23918$37,175.40
36,000$1.22847$44,224.92
Manufacturers Standard Package