
GCM21AR72E332KWB1D | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E332KWB1DTR-ND - Tape & Reel (TR) 490-GCM21AR72E332KWB1DCT-ND - Cut Tape (CT) 490-GCM21AR72E332KWB1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E332KWB1D |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96000 | $29.60 |
| 50 | $2.22960 | $111.48 |
| 100 | $2.00520 | $200.52 |
| 500 | $1.62752 | $813.76 |
| 1,000 | $1.51070 | $1,510.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.29750 | $5,190.00 |
| 8,000 | $1.23430 | $9,874.40 |
| 12,000 | $1.20266 | $14,431.92 |
| 20,000 | $1.16756 | $23,351.20 |
| 28,000 | $1.14705 | $32,117.40 |
| 40,000 | $1.12731 | $45,092.40 |

