New at DigiKey
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21AR72E222KWB1D

DigiKey Part Number
490-GCM21AR72E222KWB1DTR-ND - Tape & Reel (TR)
490-GCM21AR72E222KWB1DCT-ND - Cut Tape (CT)
490-GCM21AR72E222KWB1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21AR72E222KWB1D
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.56500$25.65
50$1.92720$96.36
100$1.72980$172.98
500$1.39666$698.33
1,000$1.29390$1,293.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.16258$4,650.32
8,000$1.10417$8,833.36
12,000$1.07490$12,898.80
20,000$1.04247$20,849.40
28,000$1.02351$28,658.28
40,000$1.00527$40,210.80
48,000$0.99662$47,837.76
Manufacturers Standard Package