
GCM21AR72E152KWB1D | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E152KWB1DTR-ND - Tape & Reel (TR) 490-GCM21AR72E152KWB1DCT-ND - Cut Tape (CT) 490-GCM21AR72E152KWB1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E152KWB1D |
Description | CAP CER 1500PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 50 | $2.26100 | $113.05 |
| 100 | $2.03480 | $203.48 |
| 500 | $1.65268 | $826.34 |
| 1,000 | $1.53454 | $1,534.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.31863 | $5,274.52 |
| 8,000 | $1.25470 | $10,037.60 |
| 12,000 | $1.22267 | $14,672.04 |
| 20,000 | $1.18719 | $23,743.80 |
| 28,000 | $1.16643 | $32,660.04 |
| 40,000 | $1.14647 | $45,858.80 |

