
GCM21A7U2E681JX01D | |
---|---|
DigiKey Part Number | 490-5029-2-ND - Tape & Reel (TR) 490-5029-1-ND - Cut Tape (CT) 490-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E681JX01D |
Description | CAP CER 680PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A7U2E681JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.95400 | $19.54 |
50 | $1.44520 | $72.26 |
100 | $1.28910 | $128.91 |
500 | $1.06694 | $533.47 |
1,000 | $0.94459 | $944.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83919 | $3,356.76 |
8,000 | $0.75960 | $6,076.80 |
12,000 | $0.73518 | $8,822.16 |
20,000 | $0.73168 | $14,633.60 |
28,000 | $0.70842 | $19,835.76 |
40,000 | $0.70641 | $28,256.40 |
48,000 | $0.70543 | $33,860.64 |
96,000 | $0.68505 | $65,764.80 |
100,000 | $0.68384 | $68,384.00 |