
GCM21A7U2E331JX01D | |
---|---|
DigiKey Part Number | 490-5027-2-ND - Tape & Reel (TR) 490-5027-1-ND - Cut Tape (CT) 490-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E331JX01D |
Description | CAP CER 330PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A7U2E331JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.26940 | $63.47 |
100 | $1.02560 | $102.56 |
500 | $0.89220 | $446.10 |
1,000 | $0.81913 | $819.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67107 | $2,684.28 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.51352 | $6,162.24 |
20,000 | $0.51088 | $10,217.60 |
28,000 | $0.50344 | $14,096.32 |