
GCM1555C1H7R0WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H7R0WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H7R0WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H7R0WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H7R0WA16D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H7R0WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32560 | $16.28 |
| 100 | $0.28120 | $28.12 |
| 500 | $0.22050 | $110.25 |
| 1,000 | $0.18408 | $184.08 |
| 2,500 | $0.16598 | $414.95 |
| 5,000 | $0.16015 | $800.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13631 | $1,363.10 |
| 20,000 | $0.12633 | $2,526.60 |
| 30,000 | $0.12134 | $3,640.20 |
| 50,000 | $0.11580 | $5,790.00 |
| 70,000 | $0.11257 | $7,879.90 |
| 100,000 | $0.10946 | $10,946.00 |

