
GCM21A5C2J101FX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2J101FX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2J101FX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2J101FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2J101FX01D |
Description | CAP CER 100PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2J101FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.38400 | $23.84 |
| 50 | $1.77920 | $88.96 |
| 100 | $1.59330 | $159.33 |
| 500 | $1.34618 | $673.09 |
| 1,000 | $1.27458 | $1,274.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08351 | $4,334.04 |
| 8,000 | $0.97968 | $7,837.44 |
| 20,000 | $0.94930 | $18,986.00 |
| 28,000 | $0.93153 | $26,082.84 |
| 40,000 | $0.91444 | $36,577.60 |

