Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2E221GX01D

DigiKey Part Number
490-GCM21A5C2E221GX01DTR-ND - Tape & Reel (TR)
490-GCM21A5C2E221GX01DCT-ND - Cut Tape (CT)
490-GCM21A5C2E221GX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A5C2E221GX01D
Description
CAP CER 220PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24000$12.40
50$0.89820$44.91
100$0.79240$79.24
500$0.61500$307.50
1,000$0.56024$560.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48782$1,951.28
8,000$0.45678$3,654.24
12,000$0.44123$5,294.76
20,000$0.42400$8,480.00
28,000$0.41394$11,590.32
40,000$0.40425$16,170.00
48,000$0.39967$19,184.16
96,000$0.38421$36,884.16
100,000$0.38339$38,339.00
Manufacturers Standard Package