GCM21A5C2E181GX01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48253
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2E181GX01D

DigiKey Part Number
490-GCM21A5C2E181GX01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21A5C2E181GX01D
Description
CAP CER 180PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53121$2,124.84
Manufacturers Standard Package