
GCM21A5C2E102FX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E102FX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E102FX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E102FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E102FX01D |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E102FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.58180 | $79.09 |
| 100 | $1.41410 | $141.41 |
| 500 | $1.13012 | $565.06 |
| 1,000 | $1.04265 | $1,042.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92963 | $3,718.52 |
| 8,000 | $0.87990 | $7,039.20 |
| 12,000 | $0.85499 | $10,259.88 |
| 20,000 | $0.84485 | $16,897.00 |

