
GCM21A5C2E100JX01D | |
---|---|
DigiKey Part Number | 490-GCM21A5C2E100JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E100JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E100JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E100JX01D |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E100JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.17400 | $11.74 |
50 | $0.84580 | $42.29 |
100 | $0.67580 | $67.58 |
500 | $0.57608 | $288.04 |
1,000 | $0.49200 | $492.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36902 | $1,476.08 |
8,000 | $0.33983 | $2,718.64 |
12,000 | $0.32960 | $3,955.20 |
20,000 | $0.32357 | $6,471.40 |
28,000 | $0.31527 | $8,827.56 |
40,000 | $0.30729 | $12,291.60 |
48,000 | $0.30350 | $14,568.00 |
96,000 | $0.29293 | $28,121.28 |
100,000 | $0.29009 | $29,009.00 |