Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2E100JX01D

DigiKey Part Number
490-GCM21A5C2E100JX01DTR-ND - Tape & Reel (TR)
490-GCM21A5C2E100JX01DCT-ND - Cut Tape (CT)
490-GCM21A5C2E100JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A5C2E100JX01D
Description
CAP CER 10PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21A5C2E100JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.17400$11.74
50$0.84580$42.29
100$0.67580$67.58
500$0.57608$288.04
1,000$0.49200$492.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36902$1,476.08
8,000$0.33983$2,718.64
12,000$0.32960$3,955.20
20,000$0.32357$6,471.40
28,000$0.31527$8,827.56
40,000$0.30729$12,291.60
48,000$0.30350$14,568.00
96,000$0.29293$28,121.28
100,000$0.29009$29,009.00
Manufacturers Standard Package