Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R92A223MA37D

DigiKey Part Number
490-GCM219R92A223MA37DTR-ND - Tape & Reel (TR)
490-GCM219R92A223MA37DCT-ND - Cut Tape (CT)
490-GCM219R92A223MA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R92A223MA37D
Description
CAP CER 0.022UF 100V X8R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85400$8.54
50$0.60920$30.46
100$0.53210$53.21
500$0.40464$202.32
1,000$0.36523$365.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31251$1,250.04
8,000$0.29023$2,321.84
12,000$0.27907$3,348.84
20,000$0.26671$5,334.20
28,000$0.25949$7,265.72
40,000$0.25254$10,101.60
48,000$0.24925$11,964.00
96,000$0.23817$22,864.32
100,000$0.23758$23,758.00
Manufacturers Standard Package