4.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H4R6WB01D

DigiKey Part Number
490-GJM1555C1H4R6WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H4R6WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H4R6WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H4R6WB01D
Description
CAP CER 4.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H4R6WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
50$0.41600$20.80
100$0.36170$36.17
500$0.26934$134.67
1,000$0.24097$240.97
2,500$0.23527$588.18
5,000$0.22224$1,111.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18521$1,852.10
20,000$0.16537$3,307.40
30,000$0.16334$4,900.20
50,000$0.15647$7,823.50
70,000$0.15245$10,671.50
100,000$0.14858$14,858.00
120,000$0.14675$17,610.00
240,000$0.14059$33,741.60
250,000$0.14026$35,065.00
Manufacturers Standard Package