GCM219R71H103KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 686,532
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 57,286
Unit Price: $1.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,206
Unit Price: $1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,865
Unit Price: $1.32000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71H103KA37J

DigiKey Part Number
490-GCM219R71H103KA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM219R71H103KA37J
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71H103KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28288$2,828.80
Manufacturers Standard Package