
GCM188R71C104JA37D | |
---|---|
DigiKey Part Number | 490-GCM188R71C104JA37DTR-ND - Tape & Reel (TR) 490-GCM188R71C104JA37DCT-ND - Cut Tape (CT) 490-GCM188R71C104JA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C104JA37D |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C104JA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.76200 | $38.10 |
100 | $0.67000 | $67.00 |
500 | $0.51516 | $257.58 |
1,000 | $0.46745 | $467.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40406 | $1,616.24 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.35531 | $4,263.72 |
20,000 | $0.34857 | $6,971.40 |
28,000 | $0.33514 | $9,383.92 |
40,000 | $0.33139 | $13,255.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.31397 | $30,141.12 |
100,000 | $0.31326 | $31,326.00 |