Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71C204JA37J

DigiKey Part Number
490-GCM219R71C204JA37JTR-ND - Tape & Reel (TR)
490-GCM219R71C204JA37JCT-ND - Cut Tape (CT)
490-GCM219R71C204JA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R71C204JA37J
Description
CAP CER 0.2UF 16V X7R 0805
Customer Reference
Detailed Description
0.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71C204JA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,523
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.47300$34.73
50$2.64880$132.44
100$2.39510$239.51
500$1.96538$982.69
1,000$1.83261$1,832.61
2,500$1.69248$4,231.20
5,000$1.60806$8,040.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.56512$15,651.20
20,000$1.51091$30,218.20
30,000$1.48166$44,449.80
50,000$1.44923$72,461.50
Manufacturers Standard Package