
GCM219R71C204JA37J | |
---|---|
DigiKey Part Number | 490-GCM219R71C204JA37JTR-ND - Tape & Reel (TR) 490-GCM219R71C204JA37JCT-ND - Cut Tape (CT) 490-GCM219R71C204JA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71C204JA37J |
Description | CAP CER 0.2UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71C204JA37J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.47300 | $34.73 |
50 | $2.64880 | $132.44 |
100 | $2.39510 | $239.51 |
500 | $1.96538 | $982.69 |
1,000 | $1.83261 | $1,832.61 |
2,500 | $1.69248 | $4,231.20 |
5,000 | $1.60806 | $8,040.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.56512 | $15,651.20 |
20,000 | $1.51091 | $30,218.20 |
30,000 | $1.48166 | $44,449.80 |
50,000 | $1.44923 | $72,461.50 |