
GJM0335C1E1R1BB01D | |
|---|---|
DigiKey Part Number | 490-12591-2-ND - Tape & Reel (TR) 490-12591-1-ND - Cut Tape (CT) 490-12591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R1BB01D |
Description | CAP CER 1.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20060 | $20.06 |
| 500 | $0.14470 | $72.35 |
| 1,000 | $0.12776 | $127.76 |
| 2,500 | $0.09984 | $249.60 |
| 5,000 | $0.08971 | $448.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06202 | $930.30 |
| 30,000 | $0.06139 | $1,841.70 |
| 45,000 | $0.06107 | $2,748.15 |
| 75,000 | $0.06070 | $4,552.50 |
| 105,000 | $0.06047 | $6,349.35 |
| 150,000 | $0.06025 | $9,037.50 |
| 180,000 | $0.06015 | $10,827.00 |
| 360,000 | $0.05978 | $21,520.80 |
| 375,000 | $0.05976 | $22,410.00 |

