
GCM2195C1K103FA16D | |
---|---|
DigiKey Part Number | 490-GCM2195C1K103FA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1K103FA16DCT-ND - Cut Tape (CT) 490-GCM2195C1K103FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1K103FA16D |
Description | CAP CER 10000PF 80V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1K103FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.54500 | $25.45 |
50 | $1.90660 | $95.33 |
100 | $1.71040 | $171.04 |
500 | $1.38060 | $690.30 |
1,000 | $1.27878 | $1,278.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14856 | $4,594.24 |
8,000 | $1.08361 | $8,668.88 |
12,000 | $1.06167 | $12,740.04 |
20,000 | $1.02954 | $20,590.80 |
28,000 | $1.01074 | $28,300.72 |
40,000 | $0.99266 | $39,706.40 |
48,000 | $0.98410 | $47,236.80 |