Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H682FA16D

DigiKey Part Number
490-GCM2195C1H682FA16DTR-ND - Tape & Reel (TR)
490-GCM2195C1H682FA16DCT-ND - Cut Tape (CT)
490-GCM2195C1H682FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1H682FA16D
Description
CAP CER 6800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.40100$44.01
50$3.39940$169.97
100$3.08900$308.90
500$2.56578$1,282.89
1,000$2.40402$2,404.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.20455$8,818.20
8,000$2.11253$16,900.24
12,000$2.06643$24,797.16
20,000$2.01532$40,306.40
28,000$1.98544$55,592.32
40,000$1.95670$78,268.00
Manufacturers Standard Package