
GCM2195C1H103JA16D | |
|---|---|
DigiKey Part Number | 490-4783-2-ND - Tape & Reel (TR) 490-4783-1-ND - Cut Tape (CT) 490-4783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H103JA16D |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H103JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H103J060AA | TDK | 217,839 | 445-6947-1-ND | $2.30000 | Direct |
| CGA4C2NP01H103J060AA | TDK | 5,310 | 445-12626-1-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.30800 | $43.08 |
| 50 | $3.31320 | $165.66 |
| 100 | $3.00660 | $300.66 |
| 500 | $2.48864 | $1,244.32 |
| 1,000 | $2.32841 | $2,328.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.02837 | $8,113.48 |
| 8,000 | $1.94157 | $15,532.56 |
| 12,000 | $1.89808 | $22,776.96 |
| 20,000 | $1.84988 | $36,997.60 |
| 28,000 | $1.82169 | $51,007.32 |
| 40,000 | $1.79457 | $71,782.80 |

