
RHEL81H104K0K1H03B | |
---|---|
DigiKey Part Number | 490-RHEL81H104K0K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RHEL81H104K0K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL81H104K0K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.41200 | $24.12 |
50 | $1.74680 | $87.34 |
100 | $1.45210 | $145.21 |
500 | $1.17124 | $585.62 |
1,000 | $1.13206 | $1,132.06 |
2,500 | $1.07470 | $2,686.75 |
5,000 | $1.03562 | $5,178.10 |