Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91H103KA37J

DigiKey Part Number
490-GCM188R91H103KA37JTR-ND - Tape & Reel (TR)
490-GCM188R91H103KA37JCT-ND - Cut Tape (CT)
490-GCM188R91H103KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91H103KA37J
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H103KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57500$5.75
50$0.39900$19.95
100$0.34650$34.65
500$0.25766$128.83
1,000$0.23024$230.24
2,500$0.20143$503.57
5,000$0.18412$920.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17717$1,771.70
20,000$0.17082$3,416.40
30,000$0.14485$4,345.50
50,000$0.14113$7,056.50
120,000$0.13936$16,723.20
240,000$0.13342$32,020.80
250,000$0.13311$33,277.50
Manufacturers Standard Package