
GCM216R71H472KA37D | |
|---|---|
DigiKey Part Number | 490-6059-2-ND - Tape & Reel (TR) 490-6059-1-ND - Cut Tape (CT) 490-6059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H472KA37D |
Description | CAP CER 4700PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H472KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75640 | $37.82 |
| 100 | $0.66430 | $66.43 |
| 500 | $0.51072 | $255.36 |
| 1,000 | $0.46345 | $463.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38684 | $1,547.36 |
| 8,000 | $0.37359 | $2,988.72 |
| 12,000 | $0.36015 | $4,321.80 |
| 20,000 | $0.34527 | $6,905.40 |

