
GCM216R71H222KA37D | |
---|---|
DigiKey Part Number | 490-17781-2-ND - Tape & Reel (TR) 490-17781-1-ND - Cut Tape (CT) 490-17781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H222KA37D |
Description | CAP CER 2200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H222KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.73900 | $36.95 |
100 | $0.64870 | $64.87 |
500 | $0.53060 | $265.30 |
1,000 | $0.45202 | $452.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39015 | $1,560.60 |
8,000 | $0.33983 | $2,718.64 |
12,000 | $0.32531 | $3,903.72 |
20,000 | $0.32348 | $6,469.60 |
28,000 | $0.30109 | $8,430.52 |
40,000 | $0.30006 | $12,002.40 |
48,000 | $0.29108 | $13,971.84 |
96,000 | $0.28941 | $27,783.36 |
100,000 | $0.28932 | $28,932.00 |