
GJM0335G2A1R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A1R6WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A1R6WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A1R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A1R6WB01D |
Description | CAP CER 1.6PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A1R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75140 | $37.57 |
| 100 | $0.66020 | $66.02 |
| 500 | $0.50628 | $253.14 |
| 1,000 | $0.45884 | $458.84 |
| 2,500 | $0.40880 | $1,022.00 |
| 5,000 | $0.37868 | $1,893.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27250 | $4,087.50 |
| 30,000 | $0.25718 | $7,715.40 |
| 45,000 | $0.24950 | $11,227.50 |
| 75,000 | $0.24099 | $18,074.25 |
| 105,000 | $0.23602 | $24,782.10 |
| 150,000 | $0.23123 | $34,684.50 |

