
GCM2165C2A272FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A272FA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A272FA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A272FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A272FA16D |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A272FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75380 | $37.69 |
| 100 | $0.66330 | $66.33 |
| 500 | $0.51006 | $255.03 |
| 1,000 | $0.46291 | $462.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40009 | $1,600.36 |
| 8,000 | $0.33766 | $2,701.28 |
| 12,000 | $0.33175 | $3,981.00 |
| 20,000 | $0.32989 | $6,597.80 |
| 28,000 | $0.32454 | $9,087.12 |
| 40,000 | $0.32345 | $12,938.00 |
| 48,000 | $0.32293 | $15,500.64 |
| 96,000 | $0.31081 | $29,837.76 |
| 100,000 | $0.31010 | $31,010.00 |

