Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A202FA16D

DigiKey Part Number
490-GCM2165C2A202FA16DTR-ND - Tape & Reel (TR)
490-GCM2165C2A202FA16DCT-ND - Cut Tape (CT)
490-GCM2165C2A202FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A202FA16D
Description
CAP CER 2000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05900$10.59
50$0.75860$37.93
100$0.66760$66.76
500$0.51336$256.68
1,000$0.46589$465.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40267$1,610.68
8,000$0.37575$3,006.00
12,000$0.36226$4,347.12
20,000$0.34732$6,946.40
28,000$0.32663$9,145.64
40,000$0.32554$13,021.60
48,000$0.32501$15,600.48
96,000$0.31281$30,029.76
100,000$0.31210$31,210.00
Manufacturers Standard Package